Mikroe Planet Debug FRAME Kit

Mikroe Planet Debug FRAME Kit features an IP high-resolution camera with adjustable contrast, sharpness, and orientation. The 2592px x x1944px resolution camera is fixed but allows focus and zoom adjustment. The camera offers a visible, fixed angle of view, making it easy to see what changes on the board during programming and debugging. Live streaming is viewed in NECTO Studio IDE.

Good lighting is an essential element of the stream. Light strips are placed inside the metal frame base without requiring extensive lighting adjustments. Users will get a perfectly illuminated board with exceptional visibility on the live stream.

The Mikroe Planet Debug FRAME Kit includes all the equipment and cables for the camera and internet connection. Wires are placed on the frame below the camera view so there is no obstruction to the video stream.

Features

  • Solid metal frame with built-in LED light, L 90cm x W 40cm x H 40cm dimensions
  • AXIS M1137/5MP AT 25/30 FPS, 5MP, max video resolution 2592px x 1944px IP camera
  • TEF1106P-4-63W 6-Port 10/100M desktop switch with 4-Port PoE
  • Wall power supply 12V DC 2A for LED lights attached to the frame
  • Allocacoc (1402BL/DEEUPC) PowerCube extended USB 16A/250V (plug type - EU)
  • Note: The development board is not included in the package

Applications

  • Live streaming
  • Programming and debugging

Kit Contents

Infographic - Mikroe Planet Debug FRAME Kit

Overview

Mikroe Planet Debug FRAME Kit
Publicado: 2024-11-18 | Actualizado: 2024-11-25