Mikroe Secure 7 Click
Mikroe Secure 7 Click features a Microchip ATECC608A cryptographic coprocessor with secure hardware-based key storage. The ATECC608A includes an EEPROM array for storing up to 16 keys, certificates, miscellaneous read/write, read-only or secret data, consumption logging, and security configurations. The ATECC608A supports an SWI interface with a flexible command set that allows use in various security applications. These applications include network/IoT node endpoint security, secure boot, small message encryption, key generation for software download, ecosystem control, and anti-counterfeiting.Features
- ATECC608A cryptographic co-processor module onboard
- Performs high-speed public key (PKI) algorithms
- NIST standard P256 elliptic curve support
- SHA-256 hash algorithm with HMAC option
- 256-bit key length
- Stores up to 16 keys
- SWI interface
- M (42.9mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- IoT node security and ID
- Secure download and boot
- Ecosystem control
- Message security
- Anti-cloning
Overview
Publicado: 2020-02-10
| Actualizado: 2024-08-05