Mikroe MIKROE-2950 LED Driver 3 click

Mikroe MIKROE-2950 LED Driver 3 Click Board™ drives RGB LEDs with up to 30mA per segment via the digital I2C interface. Mikroe MIKROE-2950 comes with an RGB LED onboard and is capable of displaying a palette of 32,768 colors. Mikroe MIKROE-2950 LED Driver 3 Click Board features an integrated circuit with three independent LED driver sections. These features, along with programmable gradual dimming control, give a smooth dimming effect. The driver IC works with up to 94% efficiency, so heat dissipation is minimized.

Features

  • onsemi NCP5623B RGB LED driver onboard
  • Features an integrated circuit with three independent LED driver sections and a programmable gradual dimming control, which gives a smooth dimming effect
  • 32,768 colors displayed
  • I2C interface
  • 3.3V, 5V input voltage
  • Click board size M (42.9mm x 25.4mm)

Applications

  • Color backlight displays
  • Backlit computer keyboards and mice
  • Color-coded signalization
  • Decorative colored lighting applications, which can be controlled by the MCU

Overview

Block Diagram - Mikroe MIKROE-2950 LED Driver 3 click
Publicado: 2018-05-23 | Actualizado: 2022-11-02