Mikroe MIKROE-2893 DC Motor 8 Click
Mikroe MIKROE-2893 DC Motor 8 Click is a DC motor driver. This click board can drive simple DC motors with brushes and also provides a significant amount of current and voltage up to 40V. The MIKROE-2893 Click has one control input that uses the PWM signal from the host MCU. This click board uses the half-bridge topology to regulate the speed of the motor rotation and employs advanced dead-time circuitry. The MIKROE-2893 click provides maximum switching efficiency and features an advanced technique to avoid shoot through currents.Features
- Onboard modules
- MIC4605 IC, a half-bridge MOSFET driver
- MIC2606 IC, a 2MHz boost regulator
- Good switching efficiency
- Low overall power consumption
- Complete isolation for the output stage
- Advanced adaptive dead-time and intelligent shoot-through protection mechanism
- GPIO and pulse width modulation (PWM) interfaces
- 3.3V or 5V input voltage
- 42.9mm x 25.4mm dimensions
Top View
Schematic
Videos
Publicado: 2018-03-15
| Actualizado: 2022-08-16