Mikroe MIKROE-2975 AnyNet 3G Click

Mikroe MIKROE-2975 AnyNet 3G Click is a cellular to Amazon Web Services (AWS) gateway device. Mikroe AnyNet 3G Click Board provides a secure connection with AWS Over The Air (OTA). The MIKROE-2975 AnyNet 3G Click utilizes Quectel UG95 3G module, offering worldwide UMTS/HSPA and GSM/GPRS/EDGE coverage Eseye ES4623 embedded SIM card. This SIM card can work with more than 235 cellular operators from all over the world.  

The MIKROE-2975 AnyNet 3G Click offers an IoT button feature with almost no configuration. The IoT button pin can be coded in cloud service to perform tasks such as a remote control for Netflix, a switch for Philips Hue light bulb, a check-in/check-out device for Airbnb guests etc. The MIKROE-2975 AnyNet 3G Click utilizes PIC18F67J11 MCU (Microcontroller Unit) from Microchip for operation.

Features

  • 3G UMTS/HSPA Quectel UG95 cellular modem offering worldwide connectivity
  • Onboard anyNet chip SIM
  • UART interface
  • SMA antenna connector
  • Provides secure connection to AWS

Specifications

  • Eseye ES4623 embedded SIM card
  • PIC18F67J11 MCU, a microcontroller unit from Microchip
  • 3.3V or 5V input voltage
  • GPIO and UART interface 
  • 57.14mm x 25.4mm click board size

Overview

Block Diagram - Mikroe MIKROE-2975 AnyNet 3G Click
Publicado: 2018-09-05 | Actualizado: 2022-08-22