Mikroe USB I2C Click

Mikroe USB I2C Click uses an MCP2221 USB-to-UART/I2C converter to communicate with a target MCU through the mikroBUS™ UART (RX, TX) or I2C (SCL, SDA) interfaces. Mikroe USB I2C Click supports full-speed USB, I2C up to 400kHz clock rates and UART baud rates between 300 and 115200.​

Features

  • USB has a 128-byte buffer
  • Additional GPIO and I2C pins
  • 3.3V or 5V logic levels

Videos

Publicado: 2016-02-25 | Actualizado: 2022-03-11