Silicon Labs BGM220P/BGM220S Wireless Gecko BLUETOOTH® Modules
Silicon Labs BGM220P and BGM220S Wireless Gecko BLUETOOTH® Modules are built to meet the performance, security, and reliability requirements of battery-powered IoT products running on Bluetooth networks. These devices are based on the EFR32BG22 System-On-Chip (SoC) and enable Bluetooth Low Energy (BLE) connectivity. The Bluetooth Modules deliver the best RF range and performance, future-proof capability for a feature and OTA firmware updates, enhanced security features, and low energy consumption. The BGM220P and 220S Modules are a full solution that comes with fully-upgradeable, robust software stacks, worldwide regulatory certifications, advanced development, and debugging tools.The Silicon Labs BGM220P and BGM220S Wireless Gecko Bluetooth Modules offer support that will minimize and simplify the engineering and development of end-products and help to accelerate their time-to-market. Typical applications include portable medical, connected home, wellness device, asset tags, and beacons.
Features
- Bluetooth 5.2
- Based on the EFR32BG22 SoC
- Built-in antenna or RF pin
- Optimal selection of MCU peripherals
Applications
- Asset tags and beacons
- Sports, fitness, and wellness devices
- Portable medical
- Connected home
- Industrial and building automation
- Bluetooth mesh low power node
Specifications
- BGM220P
- Up to 8dBm Tx power
- -98.9dBm BLE RX sensitivity at 1Mbps
- Up to 25 GPIO pins
- 32-bit Arm Cortex-M33 core at up to 76.8MHz
- 512kB Flash, 32kB of RAM memory
- 1.8V to 3.8V wide operating range
- -40°C to +105°C operating temperature range
- 12.9mm x 15.0mm
- BGM220S
- Up to 6dBm Tx power
- -98.6dBm BLE RX sensitivity at 1Mbps
- Up to 25 GPIO pins
- 32-bit Arm Cortex-M33 core at up to 76.8MHz
- 512kB Flash, 32kB of RAM memory
- 1.8V to 3.8V wide operating range
- -40°C to +105°C and -40°C to +85°C versions
- 6.0mm × 6.0mm
Related Solutions
BGM220P Block Diagram
BGM220S Block Diagram
Videos
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Tamaño de memoria | Sensibilidad | Corriente de alimentación transmitida |
|---|---|---|---|---|
| BGM220SC22WGA2R | ![]() |
32 kB, 352 kB | - 98.6 dBm | 4.6 mA |
| BGM220SC22HNA2 | ![]() |
32 kB, 352 kB | - 98.6 dBm | 8.8 mA |
| BGM220SC12WGA2R | ![]() |
32 kB, 352 kB | - 95.9 dBm | 4.6 mA |
| BGM220SC22WGA2 | ![]() |
32 kB, 352 kB | - 98.6 dBm | 4.6 mA |
| BGM220SC22HNA2R | ![]() |
32 kB, 352 kB | - 98.6 dBm | 8.8 mA |
| BGM220PC22WGA2R | ![]() |
32 kB, 352 kB | - 96.2 dBm | 10.6 mA |
| BGM220PC22HNA2 | ![]() |
32 kB, 512 kB | - 96.2 dBm | 10.6 mA |
| BGM220PC22HNA2R | ![]() |
32 kB, 512 kB | - 96.2 dBm | 10.6 mA |
| BGM220SC12WGA2 | ![]() |
32 kB, 352 kB | - 98.6 dBm | 4.6 mA |
| BGM220PC22WGA2 | ![]() |
32 kB, 352 kB | - 96.2 dBm | 10.6 mA |
Publicado: 2020-06-16
| Actualizado: 2024-02-21