Mill-Max Zero Profile Press-Fit Receptacles

Mill-Max Zero Profile Press-Fit Receptacles deliver flush mount solutions for achieving the lowest profile connections possible. These Mill-Max receptacles accept a broad range of mating lead diameters to suit a variety of interconnect requirements, all while maintaining a zero above board profile. Zero Profile Press-Fit Receptacles require no soldering and enable a broad range of devices to be plugged in while minimizing overall interconnect height.

The smallest receptacles have a lead acceptance range of 0.008” to 0.013” (0.2mm to 0.33mm) diameter, while the largest accepts 0.045” to 0.065” (1.14mm to 1.65mm). These receptacles feature an open bottom to allow leads to pass through and are designed to have a minimal overall length. The open bottom eliminates the need for precise lead trimming. Each receptacle is precision machined from brass alloy and is fitted with a highly reliable multi-finger beryllium copper contact. The standard plating for these receptacles is 10µ” gold on the shell and 30µ” gold on the contact to ensure the highest conductivity, corrosion resistance, and durability.

Features

  • Accepts a broad range of mating lead diameters to suit a variety of interconnect requirements while maintaining zero above-board profile
  • Lack of above-board connector protrusion enables reduced overall package height and a broad range of devices to be plugged in while minimizing overall interconnect height
  • Smallest receptacles have a lead acceptance range of 0.008” to 0.013” (0.2mm to 0.33mm) diameter, while the largest accepts 0.045” to 0.065” (1.14mm to 1.65mm)
  • All receptacles have an open bottom to allow leads to pass through and are designed to have a minimal overall length, eliminating the need for precise lead trimming
  • Each receptacle is precision machined from brass alloy and fitted with a highly reliable multi-finger beryllium copper contact
  • Standard plating is 10µ” gold on the shell and 30µ” gold on the contact to ensure the highest conductivity, corrosion resistance, and durability

Solderless Press-Fit Specification

Block Diagram - Mill-Max Zero Profile Press-Fit Receptacles
Publicado: 2019-01-22 | Actualizado: 2023-09-11