Minebea M Series Motors with Batteryless Absolute Encoders

Minebea M Series Motors with Batteryless Absolute Encoders detect the rotor position in the absence of power, which eliminates the need for a backup battery. These encoders consist of magnetic sensors that track the angles of three gears that symbolize the hands of a clock. The Minebea M series batteryless encoders calculate the position of the output shaft from the angles of three gears. These encoders provide high-speed travel over long distances. The M series batteryless encoders offer short-distance positioning with low vibration and high accuracy. These encoders are ideal for laboratory and industrial automation applications.

Features

  • Agile stop-and-go movement
  • Rapid short-distance positioning
  • High-speed travel over longer distances
  • Short-distance positioning with low vibration and high accuracy

Applications

  • Clinical automation
  • Semiconductors manufacturing equipment
  • Industrial automation
  • Visual inspection equipment
Infographic - Minebea M Series Motors with Batteryless Absolute Encoders

Videos

View Results ( 9 ) Page
N.º de artículo Hoja de datos Par de mantenimiento mínimo Régimen de corriente Inercia del rotor Indicador de cable Dimensiones
M11PMK043CMB03 M11PMK043CMB03 Hoja de datos 100 mN-m 1.5 A 8 g-cm2 26 AWG 28 mm x 28 mm x 49 mm
M11PMK142CMB03 M11PMK142CMB03 Hoja de datos 145 mN-m 1.5 A 13 g-cm2 26 AWG 28 mm x 28 mm x 57 mm
M11PMK241CMB03 M11PMK241CMB03 Hoja de datos 200 mN-m 1.5 A 16 g-cm2 26 AWG 28 mm x 28 mm x 68 mm
M17PMFA34CMB03 M17PMFA34CMB03 Hoja de datos 690 mN-m 2 A 162 g-cm2 28 AWG 42 mm x 42 mm x 74 mm
M17PMK340CMB03 M17PMK340CMB03 Hoja de datos 290 mN-m 2 A 50 g-cm2 28 AWG 42 mm x 42 mm x 52 mm
M17PMK440CMB03 M17PMK440CMB03 Hoja de datos 510 mN-m 2 A 75 g-cm2 28 AWG 42 mm x 42 mm x 62 mm
M23KMH049CMB03 M23KMH049CMB03 Hoja de datos 1300 mN-m 2 A 320 g-cm2 28 AWG 56.4 mm x 56.4 mm x 69 mm
M23KMH744CMB03 M23KMH744CMB03 Hoja de datos 1800 mN-m 3 A 490 g-cm2 28 AWG 56.4 mm x 56.4 mm x 91 mm
M23KMK358CMB03 M23KMK358CMB03 Hoja de datos 800 mN-m 1.7 A 180 g-cm2 28 AWG 56.4 mm x 56.4 mm x 64 mm
Publicado: 2024-04-18 | Actualizado: 2025-08-06