Mini-Circuits 24M/24MR-24M-T+ Coaxial Adapters
Mini-Circuits 24M/24MR-24M-T+ Coaxial Adapters are 2.4mm male to 2.4mm male adapters that support a wide range of applications from DC to 50GHz. These adapters provide excellent VSWR and 0.2dB (typical) low insertion loss versus frequency. The 24M/24MR-24M-T+ adapters feature passivated stainless-steel construction and operate from -45°C to 125°C temperature range. The 24MR-24M-T+ right-angle adapters feature a flat surface in the body for torquing and measure 0.67” in length. The 24M-24M-T+ straight body adapters provide a coupling nut in the body for torquing and measure 0.87” in length. Typical applications include ISM, satellite communication, radar/EW/ECM defense systems, food processing, medical, LTE, cellular, PCS, and telecommunication.Features
- Wideband, DC to 50GHz
- Low insertion loss, 0.2dB typical
- 24M-24M-T+:
- Straight body
- Coupling nut for torquing
- Excellent VSWR, 1.06:1 typical
- 24MR-24M-T+:
- Right-angle adapter
- Excellent VSWR, 1.1:1 typical
- Flat surface for torquing
Applications
- Test and measurement equipment
- 5G MIMO and backhaul radio
- ISM
- Satellite communication
- Radar/EW/ECM defense systems
- Food processing
- Medical
- Differential modular/demodulator and active mixers
- Wideband push-pull amplifiers
- LTE
- Cellular
- PCS
- UMTS
- Wi-Fi®
- WiMAX
- 5G-N78 band
- Telecommunications
Typical Performance Graph
Datasheets
Publicado: 2025-02-21
| Actualizado: 2025-04-14