Mini-Circuits BDCH Stripline SMT Bi-Directional Couplers

Mini-Circuits BDCH Stripline SMT Bi-Directional Couplers feature a high-power handling capability within an ultra-wideband 700MHz to 6000MHz frequency range. The couplers offer low insertion losses and a wrap-around termination design for improved solderability and visual inspection. The BDCH couplers operate up to 180W input power, 0.2dB typical insertion loss, and 2.5A DC current rating. The Mini-Circuits BDCH Stripline SMT Bi-Directional Couplers support various applications, including power amplifiers, antenna feeds, wireless transmitters, and digital communication.

Features

  • High power handling capability
  • Ultra-wideband frequency range
  • Low insertion losses

Applications

  • Power amplifiers
  • VHF/UHF high-power radio
  • Distributed antenna systems (DAS)
  • Antenna feeds/reflection monitoring
  • Transmission signal monitoring
  • Wireless transmitters
  • Mobile satellite communication
  • Digital communication

Specifications

  • 700MHz to 6000MHz frequency range
  • 0.1dB to 0.2dB typical insertion loss
  • 10dB to 35.8dB typical coupling nominal rating
  • 16dB to 22dB typical directivity rating
  • 20dB to 25dB typical input/output return loss rating
  • 20dB to 25dB typical coupled forward/reverse return loss
  • 0.25°C/W to 0.5°C/W typical thermal resistance
  • 90W to 180W input power range
  • 2A to 2.5A DC current rating
  • -55°C to +105°C operating/storage temperature range

Function Diagrams

Block Diagram - Mini-Circuits BDCH Stripline SMT Bi-Directional Couplers
Publicado: 2024-04-01 | Actualizado: 2024-04-15