Mini-Circuits PMA Low Noise, High IP3 Monolithic Amplifiers
Mini-Circuits PMA Low Noise, High IP3 Monolithic Amplifiers are E-PHEMT-based ultra-low noise MMIC amplifiers, internally matched to 50Ω, that combine low noise and high IP3. These components operate over single 3V or 5V supplies in a -40°C to +85°C operating temperature range and measure 3mm x 3mm. The PMA Low Noise, High IP3 Monolithic Amplifiers are ideal for use in sensitive receiver applications.Features
- High gain
- Low noise figure
- High IP3
- Single positive supply voltage
- Micro-miniature 3mm x 3mm size
- Aqueous washable
- RoHS compliant
Applications
- Cellular
- ISM
- GSM
- WCDMA
- LTE
- GPS and more
Specifications
- 50MHz up to 6GHz
- 5.2dB to 30dB gain range
- 31.1dB to 2.5dB noise figure range
- 20mA to 158mA operating supply current range
- 5VDC or 6VDC voltage rating
- 500mW or 1.35W power dissipation
- Temperatures
- -40°C to +85°C operating
- Storage as low as -65°C and up to +150°C
- +150°C channel
- 20dBm or 25dBm input power
- Si technology
Publicado: 2021-08-16
| Actualizado: 2024-02-16