Mini-Circuits PWR-18RMS-RC USB & Ethernet RMS Power Sensor
Mini-Circuits PWR-18RMS-RC USB and Ethernet RMS Power Sensor provides high-performance measurement of average power levels in a diverse selection of test applications. This cost-effective RMS power sensor operates from 50MHz to 18GHz, detecting input signals as high as +20dBm and down to -60dBm. The compact package features a rubberized outer case for portability and protection, along with an N-type RF input connector, integrated LCD screen, SMB trigger input / output options, and Ethernet / USB control. Measurement software for Windows is included and walks users through the power sensor settings, displays current measurements, and offers data recording and export capabilities. A full API for Windows is also included, with programming instructions and examples. Mini-Circuits PWR-18RMS-RC USB and Ethernet RMS Power Sensor can be fully controlled via Ethernet and USB. The sensor is ideal for testing applications such as 5G FR1, Wi-Fi® 6E, BLUETOOTH®, SATCOM, and more.Features
- RMS (average) power measurements with 80dB dynamic range
- Measures wideband modulated and multi-tone signals
- Detects input signals as high as +20dBm and all the way down to -60dBm
- Measures pulsed signals with moderate duty cycles (≥2%)
- Integrated LCD screen for quick power readings
- Ethernet and USB control
- N-type RF input connector
- SMB trigger input / output option
- Compact package with rubberized outer case for protection and portability
Applications
- 5G FR1, Wi-Fi 6E, and Bluetooth device testing
- Ku band SATCOM, radio, and radar testing
- Average power measurement of ASK, FSK, OFDM, QAM, and LTE modulations
Specifications
- 50MHz to 18GHz frequency range
- +26dBm CW power
- 5V DC voltage at RF ports
- -0.3V to 5.5V trigger-in
- 0°C to +50°C operating temperature range
Typical Performance Graphs
Publicado: 2025-01-31
| Actualizado: 2025-02-04