Mini-Circuits TCM1-63AX+ Surface-Mount RF Transformer
Mini-Circuits TCM1-63AX+ Surface-Mount RF Transformer offers an ultra-wide bandwidth range of 10MHz to 6000MHz, 0.2W RF power, and 50Ω impedance. This transformer features flat insertion loss, good return loss, and is aqueous washable. One TCM1-63AX+ model covers all telecommunication bands and operates in the -40°C to +85°C temperature range. Mini-Circuits TCM1-63AX+ Surface-Mount RF Transformer is suitable for wideband push-pull amplifiers, differential modulators, and LTE, cellular, Wi-Fi®, and PCS applications.Features
- Ultra-wide bandwidth
- Flat insertion loss
- Good return loss
- One model covers all telecommunication bands
- Aqueous washable
Applications
- LTE
- Cellular
- PCS
- UMTS
- Wi-Fi
- WiMAX
- Differential modulators/demodulators and active mixers
- Wideband push-pull amplifiers
Specifications
- 10MHz to 6000MHz frequency range
- 0.2W RF power rating
- 30mA DC current
- 50Ω impedance
- -40°C to +85°C operating temperature range
Publicado: 2021-12-16
| Actualizado: 2022-03-11