Mini-Circuits TERM High Power RF Terminations

Mini-Circuits TERM High Power RF Terminations provide reliable dissipation of signal power for 50Ω systems from DC to 18GHz. The modules offer power ratings ranging from 25W to 250W, excellent return loss, and excellent voltage standing wave ratio (VSWR). The rugged construction is RoHS compliant and features male connectors in SMA and N-type variants. Mini-Circuits TERM High Power RF Terminations are ideal for applications that include cellular and satellite communications, defense and radar, test set-up, and LTE and 5G MIMO infrastructure (TERM-250W-83N+ module).

Features

  • Rugged construction
  • Wideband and ultra-wideband operation
  • Excellent return loss and VSWR
  • High power rating available
  • SMA male or N-type male connector
  • RoHS compliant

Applications

  • Cellular communications
  • Satellite communications
  • Test set-up
  • Defense and radar
  • LTE and 5G MIMO infrastructure (TERM-250W-83N+)

Specifications

  • TERM-250W-83N+
    • DC to 8GHz frequency range
    • 250W power rating
    • 1.09 typical VSWR
    • -55˚C to +125˚C operating temperature range
  • TERM-50W-183N+
    • DC to 18GHz frequency range
    • 29dB typical to 18GHz return loss
    • 50W input power handling
    • -55˚C to +100˚C operating temperature range
  • TERM-50W-183S+
    • DC to 18GHz frequency range
    • 26dB typical to 18GHz return loss
    • 50W input power handling
    • -55˚C to +100˚C operating temperature range
  • TERM-25W-183N+
    • DC to 18GHz frequency range
    • 22dB typical to 18GHz return loss
    • 25W input power handling
    • -55˚C to +100˚C operating temperature range
  • TERM-25W-183S+
    • DC to 18GHz frequency range
    • 26dB typical up to 18GHz return loss
    • 25W input power handling
    • -55˚C to +100˚C operating temperature range
  • All variants
    • 50Ω impedance
Publicado: 2023-08-21 | Actualizado: 2023-08-29