Mini-Circuits ZMIQ Coaxial I/Q Mixers
Mini-Circuits ZMIQ Coaxial I/Q Mixers feature 50Ω impedance and a high input IP3 of +25dBm typical in a small package. These wideband mixers are usable as an image-reject mixer and a single-sideband (SSB) converter. The robust housing of these mixers features SMA female or 1.85mm/2.92mm female connectors. Mini-Circuits ZMIQ Coaxial I/Q Mixers are ideal for a variety of applications, including 5G mmW and backhaul radio, test and measurement equipment, satellite communications, and radar and military systems.Features
- Common
- Usable as image reject mixer and SSB converter
- 50Ω impedance
- High input IP3, +25dBm typical
- Small size
- ZMIQ-34H-K+
- Wideband RF and LO, 10GHz to 30GHz
- Wideband IF, DC to 7GHz
- Excellent image rejection, typical 30dB
- Excellent sideband suppression, typical 30dB
- High LO-RF isolation, typical 35dB
- SMA on IF ports and 2.92mm connectors on RF and LO ports
- ZMIQ-44H-K+
- Wideband RF and LO, 18GHz to 40GHz
- Wideband IF, DC to 7GHz
- Excellent image rejection, typical 29dB
- High LO-RF isolation, typical 42dB
- 2.92mm connectors at RF- and LO-ports, and SMA on IF-I and -Q ports
- ZMIQ-143H-S+
- Wideband RF and LO, 5GHz to 14GHz
- Wideband IF, DC to 3GHz, operational up to 7GHz
- Excellent image rejection, typical 28dB
- Excellent sideband suppression, typical 30dB
- SMA connectors on all ports
- ZMIQ-243H-K+
- Wideband RF and LO, 6GHz to 24GHz
- Wideband IF, DC to 6GHz
- Excellent image rejection, typical 30dB
- High LO-RF Isolation, typical 38dB
- 2.92mm connectors at RF- and LO-ports, and SMA on IF-I and -Q ports
- ZMIQ-653H-E+
- Super wideband RF and LO, 18GHz to 65GHz
- Excellent IF bandwidth, DC to 20GHz
- High L-R isolation, 42dB typical
- Usable as up and down converter
- Rugged, 1.85mm/2.92mm connectorized housing
Applications
- 5GmmW and backhaul radio
- Test and measurement equipment
- Satellite communications
- Radar and military systems
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Frecuencia IF | Frecuencia LO | Frecuencia RF |
|---|---|---|---|---|
| ZMIQ-34H-K+ | ![]() |
DC to 7 GHz | 10 GHz to 30 GHz | 10 GHz to 30 GHz |
| ZMIQ-143H-S+ | ![]() |
3 GHz | 5 GHz to 14 GHz | 5 GHz to 14 GHz |
| ZMIQ-653H-E+ | ![]() |
0 Hz to 20 GHz | 18 GHz to 65 GHz | 18 GHz to 65 GHz |
| ZMIQ-243H-K+ | ![]() |
6 GHz | 6 GHz to 24 GHz | 6 GHz to 24 GHz |
| ZMIQ-44H-K+ | ![]() |
7 GHz | 18 GHz to 40 GHz | 18 GHz to 40 GHz |
Publicado: 2023-06-16
| Actualizado: 2025-11-03