Mitsumi STI Series Waterproof Ultra Small Tactile Switches

Mitsumi STI Series Waterproof Ultra Small Tactile Switches are ultra-small, IP68-rated switches designed for consumer, medical, and commercial electronic devices. The switches feature a thin dust and waterproof design with a good feel via the actuator. The STI series offers a 15VDC resistive load rating, a 1Ω contact resistance, and a 10MΩ insulation resistance. The Mitsumi STI Series Waterproof Ultra Small Tactile Switches are highly reliable and ideal for smartphones, digital cameras, gaming devices, and wearables.

Features

  • Ultra-small size
  • Good actuator feel
  • High reliability
  • Thin dustproof design
  • IP68-rated dust and water resistance

Applications

  • Smartphones
  • Digital cameras
  • Gaming devices
  • Wearables
  • Other consumer, medical, and commercial electronic devices

Specifications

  • Tactile SPST switch type
  • 15VDC, 20mA resistive load rating
  • 1Ω contact resistance
  • 10MΩ insulation resistance
  • 100VAC withstand voltage at 1 minute
  • 1.2N to 2.4N operating force
  • 2.5mm x 1.6mm x 0.55mm dimensions

Switch Types

Infographic - Mitsumi STI Series Waterproof Ultra Small Tactile Switches

Tactile Switch Structure

Infographic - Mitsumi STI Series Waterproof Ultra Small Tactile Switches
Publicado: 2024-04-18 | Actualizado: 2026-05-15