Mitsumi STU Small Waterproof, Sharp Click Tactile Switches
Mitsumi STU Small Waterproof, Sharp Click Tactile Switches are small, IP68-rated switches suitable for outdoor equipment in harsh environments. The switches feature an actuator centered on a spring, which prevents operating feel deterioration from switch and knob misalignment. The STU series offers a 15VDC resistive load rating, a 500mΩ contact resistance, and a 2.25N and 3N operating force range. The Mitsumi STU Small Waterproof, Sharp Click Tactile Switches are ideal for smartphones, digital cameras, gaming devices, and wearable applications.
Features
- Centered actuator on spring
- Prevents operating feel deterioration from switch and knob misalignment
- Sharp click feel
- Long operating life
- IP68-rated dust and water resistance
Applications
- Smartphones
- Digital cameras
- Gaming devices
- Wearables
- Other consumer, medical, and commercial electronic devices
Specifications
- Tactile SPST switch type
- 15VDC, 20mA resistive load rating (maximum)
- 2VDC, 10μA resistive load rating (minimum)
- 500mΩ contact resistance
- 2.25N to 3N operating force
- 500,000 times lifespan
Switch Types
Tactile Switch Structure
Publicado: 2024-04-18
| Actualizado: 2026-03-26