Mobix Labs True Xero™ HDMI2.0 Hybrid AOC Cables

Mobix Labs True Xero™ HDMI2.0 Hybrid AOC Cables use copper wires and optical fibers to join the electrical connectors on each end of the cable. This improves speed and bandwidth transmission distances with an indoor (non-plenum) rated thin cable that is flexible and lightweight. True Xero HDMI AOC cables are designed for Pro-AV 4K video and audio with superior performance while providing a reliable plug-and-play user experience.

Features

  • 18Gbps high-speed fiber optics
  • Supports ARC, CEC, and HDCP
  • Patented AOC cable with 5mm bend radius
  • Lengths up to 100m for in-room use
  • EMI/RFI resistant
  • No external power required
  • USA patented design

Applications

  • Televisions
  • Computer monitors
  • Home theaters
  • Laptops
View Results ( 8 ) Page
N.º de artículo Hoja de datos Descripción
299HDH20AAMM010MBK12 299HDH20AAMM010MBK12 Hoja de datos Cables HDMI HDMI 2.0 4K 18G VW1 Indoor rated AOC cable
299HDH20AAMM015MBK12 299HDH20AAMM015MBK12 Hoja de datos Cables HDMI HDMI 2.0 4K 18G VW1 Indoor rated AOC cable
299HDH20AAMM050MBK13 299HDH20AAMM050MBK13 Hoja de datos Cables HDMI HDMI 2.0 4K 18G CMP Plenum rated AOC cable
299HDH20AAMM075MBK13 299HDH20AAMM075MBK13 Hoja de datos Cables HDMI HDMI 2.0 4K 18G CMP Plenum rated AOC cable
299HDH20AAMM100MBK13 299HDH20AAMM100MBK13 Hoja de datos Cables HDMI HDMI 2.0 4K 18G CMP Plenum rated AOC cable
299HDH20AAMM005MBK12 299HDH20AAMM005MBK12 Hoja de datos Cables HDMI HDMI 2.0 4K 18G VW1 Indoor rated AOC cable
299HDH20AAMM030MBK12 299HDH20AAMM030MBK12 Hoja de datos Cables HDMI HDMI 2.0 4K 18G VW1 Indoor rated AOC cable
299HDH20AAMM020MBK12 299HDH20AAMM020MBK12 Hoja de datos Cables HDMI HDMI 2.0 4K 18G VW1 Indoor rated AOC cable
Publicado: 2021-10-26 | Actualizado: 2022-03-11