AirBorn / Molex W Series .100" Rectangular Connectors
AirBorn / Molex W Series .100" Rectangular Connectors are MIL-DTL-55302 qualified and suitable for military, defense, and industrial applications. These connectors offer 1, 2, 3, 4, and miscellaneous row options, with 1 to 208 contacts and 3 reliable points of contact. The W series connectors feature proven flight heritage technology used in the Space Shuttle and Mars Rover programs. AirBorn / Molex W Series .100" Rectangular Connectors have a plastic body and are suitable for use in extreme environments.
Features
- MIL-DTL-55302 qualification
- 0.100" (2.54mm) contact spacing
- 1, 2, 3, 4, and miscellaneous row options
- 1 to 208 contacts
- Field-proven, flight-heritage technology
- 3 reliable points-of-contact
- Straight, right-angle, card-edge, I/O, and connector saver
Additional Resource
Publicado: 2023-08-30
| Actualizado: 2026-06-16