Molex CLIK-Mate 2.0mm 2 & 3 Circuit Connectors

Molex CLIK-Mate 2.0mm 2 and 3 Circuit Connectors provide positive inner locks and an audible "click" to help ensure connectors are fully mated. These connectors feature tuning fork style contact design and footprint compatibility with a flat area for pick-and-place. Molex CLIK-Mate 2.0mm 2 and 3 Circuit Connectors applications include LCD/PDP TVs, gaming applications, data communication equipment, and any application requiring superior mating assurance.

Features

  • Positive inner locks
  • Tuning-fork style contact design
  • Flat area ideal for pick-and-place
  • Reinforced metal solder tabs
  • Reliable "click" feeling for mating assurance
  • Halogen-free and RoHS/REACH compliant

Applications

  • Consumer
    • Gaming machines
    • LCD/TV panels
  • Automotive
    • Infotainment
    • Interior mirrors
  • Lighting
    • LED light modules
    • Office downlights
  • Industrial
    • Scanners
    • Smart grid meters
  • Medical
    • Patient monitors
    • Surgical equipment

Specifications

  • Maximum voltage
    • 250V for 2.00mm pitch
    • 100V for 1.50mm pitch
    • 50V for 1.25mm pitch
  • Maximum current
    • 3.0A for 2.00mm pitch
    • 2.0A for 1.50mm pitch
    • 1.0A for 1.25mm pitch
  • 20mΩ maximum contact resistance
  • 30AWG to 22AWG wire size range
  • 2 to 15 positions, single-row
  • -40°C to +105°C operating temperature range
  • Crimp or solder termination
  • Right angle or straight mounting options
  • Materials
    • Copper alloy contacts
    • Tin and gold contact plating options

Videos

Publicado: 2016-12-12 | Actualizado: 2024-02-01