Molex Electrification Solutions
Molex Electrification Solutions revolutionize vehicle performance and efficiency. Molex Electrification Products meet ever-expanding environmental standards, amplify electric capabilities, and reduce maintenance costs. These products include lugs, connectors, cord-grip assemblies, and busbars. Molex Electrification Solutions are ideal for power inverters, electric motors, DC-DC converters, and energy storage systems.
Applications
- Power inverters
- Electric motors
- Power distribution units (PDUs)
- HV junction boxes
- DC-DC converters
- Generators
- Batteries/battery packs
- Energy storage systems
- Electrified assist systems
- Power steering
- Engine stop/start
- Power lift gates
Videos
Associated Solution
Molex Transportation Solutions
Help develop future-ready applications like high-performance engines and transmissions.
Outside-the-Box Solutions
Molex Sistema de conectores de cable a cable MX-DaSH
Combines power and ground circuits and high-speed data connection into one connector system.
Molex MX150 Automotive Connectors
Offers sealed connectors and unsealed connectors to simplify the assembly processes.
Molex Conectores de voltaje medio MX150
Designed to meet the growing demand in the automotive industry for 48V electrical systems.
Molex CMC/CMX Sealed Connector System
Wide range of high-density connectors and tools designed for the transportation industry.
Molex DuraClik Wire-to-Board Connectors
2.0mm pitch, provides superior electrical contact reliability, mating retention, and space savings.
Molex Mini50 Connection System
Connection system with 50% space savings over traditional USCAR 0.64mm connectors - sealed unsealed.
Molex Mizu-P25 Miniature Waterproof Connectors
Miniature sealed system with IP67 certification.
Molex Sistema de conectores ConnTAK50
Versiones versátiles con paso de 1.80 mm, de una y dos filas, e interfaz Arbeitskreis (AK) .
Molex H-DAC 64 Unsealed Connector System
Single- and dual-row system providing space-saving, flexible options for unsealed applications.
Molex stAK50h Unsealed Connection System
Features unsealed hybrid connectors that deliver signal & Ethernet connectivity in one connector.
Molex Stac64 Automotive Connection System
2.54mm (.100") pitch, no special tooling required, diverse circuit sizes.
Molex MX64 Sealed Single Row Connectors
Designed to USCAR footprints/testing requirements, accommodates 3 different female terminal systems.
Molex MXP120 Sealed Connector System
High-performance sealed 1.20mm terminal in-line connection system.
Molex MX123 Sealed Connectors
Fully sealed, high-performance system ideal for powertrain applications in challenging environments.
Molex HSAutoLink I Interconnect System
Available in 4x and 5x circuits and delivers data rates up to 2Gbps.
Molex HSAutoLink II Interconnect System
Delivers data rates up to 13.5GBps for in-vehicle applications, available in 6 or 12 circuits.
Molex Battery Cable Lugs
8AWG to 250MCM with a variety of stud hole sizes that can be crimped with industry standard tooling.
Power Solutions
Molex Sentrality High-Current Interconnect System
Mezzanine board-to-board connectors that overcome tolerance stack-up issues when mating pins/sockets
Molex PowerPlane BusBar Power Connectors
Deliver high-current performance along with various configurations and feature options.
Molex PowerWize High-Current Interconnect System
High-current wire-to-board / wire-to-busbar interconnect system delivers power throughout designs.
Molex EXTreme Guardian Power Connector System
Offers small package sizes, supports up to 80A per contact, and features hot-plugging capabilities.
Molex Flexible Busbars
Allows 90° bends to fit into systems with space constraints in high-power applications.
Molex Fit Family Connectors
Provides power delivery & distribution in wire-2-wire, wire-2-board, & board-2-board configurations.
Inside-the-Box Solutions
Molex Conectores Flexi-Latch+
Designed to meet industry standards and streamline assembly.
Molex Conectores Mirror Mezz
Incluye acoplamiento apilable que admite velocidades de datos de hasta 25 Gbps.
Molex Conectores FPC a placa Flexi-Latch
Ofrece aseguramiento de acoplamiento seguro y cumple con los requisitos de vibración e impacto automotrices para las aplicaciones resistentes.
Molex Easy-On FFC/FPC Connectors
Offers various pitch options and includes features to meet wide variety of space and usage needs.
Molex SlimStack Connector Family
Wide variety of space-saving, surface-mounted, stacking connectors
Molex Premo-Flex FFC Jumpers
Delivers flexibility and performance with various pitch sizes, cable lengths, and thicknesses.
Molex Conectores de cable a tablero Pico-Clasp™
Conectores de cable a tablero con la pendiente más pequeña y cierre positivo, diseñados para usar en monitores de pantalla plana.
Molex Micro-Lock Plus Connectors
1.25mm, 1.5mm, or 2mm pitch connectors with a positive lock that delivers secure mating retention.
Molex CLIK-Mate Wire-to-Board Connectors
Ideal for harsh environments due to an inner positive lock and unique tuning-fork terminal design.
Molex Pico-Lock Connectors
1mm, 1.5mm, 2mm, and 3mm pitch versions with a unique side positive-lock design.
- Molex