Molex EXTreme Ten60Power High-Current Connectors
Molex EXTreme Ten60Power High-Current Connectors are hybrid power and signal devices that achieve up to 260A per linear inch and faster response times. EXTreme Ten60Power High-Current Connectors are designed for applications that require high current density and low power loss. Designed as a higher current and lower profile power interconnect than existing connectors, Molex EXTreme Ten60Power provides maximum current-to-length ratio packaged in a low-profile, 10mm height housing that enhances system airflow within the power system. Both the plug and receptacle utilize reliable, proven Molex power and signal contact designs.
Features
- Hybrid power and signal devices
- 2mm to 8mm pitch
- Low-profile, 10mm height housing enhances system airflow within the power system
- 94.0A current
- Faster response times
- Reliable, proven Molex power and signal contact designs
Applications
- Data communication
- High-end servers
- Rack servers
- Telecommunication
- Hubs
- Cellular base stations
- Switches
- Routers
- Consumer electronics
- Appliances
- Entertainment systems
- HVAC
Specifications
- 600V power voltage
- 250V signal voltage
- 1500V dielectric withstanding voltage
- 5000MΩ insulation resistance
- 60A board-to-board power rating
- 50A wire-to-board power rating
- 50A panel-to-board power rating
- 200 cycles of durability
- -40°C to 105°C operating temperature rating
- 94V-0 flammability rating
- RoHS compliant
Extreme Power Products
Products by Category
Videos
Additional Resources
Publicado: 2014-04-18
| Actualizado: 2026-03-31