Molex OTS High-Speed FAKRA-Mini (HFM) Cable Assemblies

Molex Off-the-Shelf (OTS) High-Speed FAKRA-Mini (HFM) Cable Assemblies are standardized, pre-validated, and pre-terminated coaxial cables that are miniaturized and automotive grade. These Molex cables support fast-paced automotive design programs by enabling accelerated prototyping and testing. These standardized OTS HFM cable assemblies come in lengths of 0.5m to 5.0m with data rates up to 28Gbps. The cables offer greater flexibility, selection, and cost-effectiveness than custom-cable procurement options.

Features

  • Accelerates the development processes
  • Delivers cost efficiencies
  • Improves workflows
  • Offers advantages in the design process

Applications

  • Advanced driver assistance systems (ADAS)
  • Camera systems
  • Gateway/switch modules
  • High-resolution (4K) displays
  • High-speed cable networking connections
  • Infotainment systems
  • Internet connections
  • Navigation/GPS systems
  • Sensor-to-device connections
  • Surround-view cameras
  • Wireless gigabit (Wi-Gig) systems

Specifications

  • Up to 28Gbps data rates
  • Up to 20GHz frequencies
  • 0.5m to 5.0m cable lengths
  • RG174 and RTK031 cable types
  • HFM-to-HFM, HFM-to-FAKRA, HFM-to-terminal, and HFM-to-blunt-cut ends cable configurations
  • -40°C to +105°C operating temperature range

Application Examples

Chart - Molex OTS High-Speed FAKRA-Mini (HFM) Cable Assemblies
Publicado: 2026-04-17 | Actualizado: 2026-04-21