Molex KK 396 RPC Headers
Molex KK 396 Reflow Process Compatible (RPC) Connector System delivers up to 13A and 600V per circuit and supports a lead-free solder process. Molex KK 396 Connector System is ideal for low- to mid-power wire-to-board and board-to-board applications. KK 396 RPC connector system is designed to support RoHS lead-free initiatives. Designed with a nylon housing, the wire-to-board system can withstand temperatures up to +260°C. These right-angle and vertical headers are ideal for use in a variety of consumer, data/computing, medical, and automotive applications.
Features
- High-temperature nylon housing
- Withstands lead-free high-temperature solder processing up to +260°C.
- Does not require the drying needs of normal nylon
- Optional MarKK terminal with four points of contact
- Supports up to 13A per circuit
- Ideal for higher power and high-vibration applications
- Polarized friction-lock header
- Prevents mismating
- Standard KK header footprint design
- Allows for drop-in replacement on existing header applications
- Mates with standard KK receptacles
- Matte-tin over nickel plating
- Inhibits tin whiskering
- PCB receptacles are available in standard KK connectors
- Ensures secure mating between headers and receptacles
Applications
- Consumer
- Home appliances
- Washers
- Dryers
- Dishwashers
- Fire/smoke detectors
- HVAC
- Home appliances
- Data/computing and telecommunications/networking
- Scanners/multi-function machines
- Printers
- Workstations
- Mainframes
- Medical
- Respirators
- Blood warming bags
- Automotive
- Control modules
- Stereos
- Gaming, etc.
- Coin changers, ATM
- Gaming consoles
- Vending
- Voting machines
Videos
Power Products
Publicado: 2013-09-17
| Actualizado: 2026-05-07