Molex Mini-Fit Versa Color Connectors
Molex Mini-Fit Versa Color Connectors offer visual color pairing to reduce assembly errors and to help ensure terminals are fully seated to avoid end-product failure. Molex Mini-Fit Versa Color Connectors include red, green, and blue color options and 2 to 12 circuits. These connectors are ideal for use in a variety of automotive, commercial vehicle, consumer, data, home appliance, industrial, and medical applications.
Features
- Red, green, and blue color options
- Panel-mount and vertical-header options maintain current rating through application surfaces or panels
- Visual color pairing (colors can be intermated) reduces assembly errors and helps ensure terminals are fully sealed
- 2 to 12 circuits
- Robust latch design provides superior retention
- V-0 Glow Wire combination resin enhances cost-effectiveness and meets European standards for electrical requirements
Applications
- Automotive
- Harness manufacturers
- Inside devices
- Non-sealed applications
- Consumer
- Gaming equipment
- Gaming machines
- Vending machines
- Data/communications
- Copiers
- Printers
- Medical
- Medical devices
- X-rays
- Commercial vehicle electronic control modules
- Home appliances
- Industrial
- Industrial equipment
- Power supplies
- Industrial automation
- Automation equipment
- Food and beverage dispensers
- Telecommunications/Networking
- Backplanes
- Fan-tray assemblies
- Rack-mount servers
Specifications
- 600VAC/DC maximum voltage
- 11.5A maximum current
- 10mΩ maximum contact resistance
- 2200VAC dielectric withstanding voltage
- 1000MΩ minimum insulation resistance
- -40°C to +105°C operating temperature range
Videos
Automotive Content Hub
View the Automotive Content Hub.
Medical Content Hub
View the Medical Content Hub.
High-Speed Content Hub
View the High-Speed Content Hub.
Publicado: 2021-01-13
| Actualizado: 2026-06-11