Molex Power Solutions
Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.
Power Solutions Product Line
Power Product Portfolio
Current up to 7A
Molex KK Connectors
Offers many polarization features to ensure correct mating in an application.
Molex Interconexiones sin género entre cables Ditto™
Interconexiones sin género entre cables diseñadas para admitir bajo amperaje, hasta 7.0 A por cuchilla.
Molex Micro-Fit 3.0 Connector System
For high contact density signal or power, features miniature 3mm pitch and up to 8.5A current.
Molex Nano-Fit 2.5mm Pitch Power Connectors
Fully isolated, compact power connectors delivering up to 8.0A with a 2.50mm pitch.
Molex KK 396 RPC Headers
Delivers up to 13.0A and 600V per circuit and supports a lead-free solder process.
Molex Standard .062" Pin & Socket Power Connectors
For power or signal interconnect applications, up to 5A per circuit with standard brass terminals.
Current up to 20A
Molex Micro-Fit+ Connectors
Superior design options for efficient assembly, up to 13.5A current rating, and 3mm pitch.
Molex KK Plus Connector System
Wire-to-board system that delivers up to 11.0A of current through 2 pitch sizes (2.50mm and 3.96mm).
Molex Mini-Fit Jr. Connectors
Ideal for higher current / higher density applications which require design flexibility.
Molex Standard 0.093" Pin & Socket Connectors
Flexible design solution for medium-power applications, based on a 0.093" pin diameter.
Molex Conectores de potencia Ultra-Fit™
Eliminan el acoplamiento cruzado del mismo tamaño de circuito y reducen los retrocesos de terminales.
Molex MLX Power Connectors
Industry standard compatible line of plugs and caps with Glow Wire capable interconnect solutions.
Molex Sabre Power Connectors
Ideal for robust, higher-current applications, which require design flexibility.
Current greater than 20A
Molex SW1 High-Current WTB & Busbar Interconnects
La tecnología de conectores COEUR permite una capacidad de transporte de alta corriente en tres tamaños: 6 mm, 8 mm y 11 mm.
Molex PowerPlane OCP Open Rack Version Cable Assemblies
Meets the demand for more efficient and flexible data center power distribution architectures.
Molex PowerPlane BusBar Power Connectors
Deliver high-current performance along with various configurations and feature options.
Molex Sentrality High-Current Interconnect System
Mezzanine board-to-board connectors that overcome tolerance stack-up issues when mating pins/sockets
Molex PowerWize High-Current Interconnect System
High-current wire-to-board / wire-to-busbar interconnect system delivers power throughout designs.
Molex Mega-Fit Power Connectors
Designed to deliver an alternative, higher-current power over existing power connectors.
Molex Conectores Super Sabre™
Transmiten 30.0 A por cuchilla con una variedad de opciones de potencia y potencia/señales.
Molex EXTreme Guardian Power Connector System
Offers small package sizes, supports up to 80A per contact, and features hot-plugging capabilities.
Molex OTS EXTreme Guardian Wire Cable Assemblies
Off-the-shelf discrete wire cable assemblies available in 2- and 3-circuit designs.
High-Power Connectors
Molex Conectores hembra y pin de alta potencia Sentrality
Cuenta con colas a presión ojo de aguja que permiten conexiones eléctricas sin soldadura de alta calidad.
Related Solutions
Molex and Analog Devices Inc. Connectivity Solutions
Teaming together to enable the seamless merging of the physical and digital realms.
- Molex