Molex Rely-On Connectors

Molex Rely-On Connectors are compact 1mm-pitch wire-to-board connector solutions for design engineers who demand high performance and durability in harsh conditions. These connectors ensure robust PCB retention and reliable signal integrity, helping customers reduce assembly issues and improve product dependability. The rely-on connectors feature a dual-split nail design and an increased solder contact area with a locking system, which helps prevent accidental connector disengagement. These connectors comply with USCAR2 Class V1 and LV214 Class S1 for vibration and mechanical shock. The rely-on connectors are housed in gold plating and copper alloy contact. Typical applications include automotive, compact portable appliances, smart speakers, tablet PCs, wearable devices, medical wearables, VR/AR headsets, home appliances, HVAC, and industrial automation.

Features

  • Robust board retention
  • Space-saving footprint with high-temperature operation
  • Comply with USCAR2 Class V1 and LV214 Class S1 for vibration and mechanical shock
  • Affords high vibration and shock resistance
  • Provides a sturdy, user-friendly locking system

Applications

  • Medical wearables
  • VR/AR headsets
  • Defense and military:
    • Combat helmets
    • Drones
    • Unmanned Aerial Vehicles (UAVs)
  • Automotive:
    • USCAR
    • Driver monitoring systems
    • Heads-up displays
    • Interior lighting
    • Interior rearview mirrors
    • Seater heat modules
    • Steering wheels
    • Taillamps and headlamp
  • Appliances and mobile devices:
    • Compact portable appliances
    • Smart speakers
    • Tablet PCs
    • Wearable devices
  • Industrial automation:
    • Drones
    • Unmanned aircraft vehicles
  • HVAC:
    • Air conditioners
    • Heat pumps
    • Humidifiers
    • Ventilators
Molex Rely-On Connectors

Specifications

  • 1mm-pitch connectors
  • 2.5A signal current maximum
  • 100V voltage maximum
  • 2 to 10 circuit size
  • -55°C to 125°C operating temperature range
  • Comply with USCAR2 Class V1 and LV214 Class S1 for vibration and mechanical shock
  • 20 milliohms (maximum) contact resistance
  • 32, 30, and 28 (AWG) wire gauge

Videos

Publicado: 2026-06-30 | Actualizado: 2026-07-03