Molex RFID High-Frequency Solutions

Molex Radio Frequency Identification (RFID) High-Frequency (HF) Solutions provide versatile, robust, and compact asset tracking and identification capabilities for a variety of industries, applications, and environments. These solutions include RFID tags in a variety of frequencies and designs, enabling cost-effective, efficient, accurate, and cost-effective monitoring of inventory and assets. The portfolio features RFID labels, hard tags, ferrite tags, cable tie tags, molded PCB RFID tags, flexible tags, and tags for metal and non-metal surfaces. These products all operate in a -40°C to +85°C temperature range. Options include IP65 and IP68 protection ratings, as well as ultra-high-frequency (UHF) variants for USA and global use. Ideal applications for Molex RFID High-Frequency Solutions include healthcare, industrial, and automotive.

Features

  • Lineup includes RFID labels, hard tags, ferrite tags, cable tie tags, molded PCB RFID tags, flexible tags, and tags for metal and non-metal surfaces
  • IP65 and IP68 protection ratings available
  • Multiple sizes and configurations
  • Includes UHF variants
  • Ideal for use in a variety of industries, applications, and environments

Applications

  • Healthcare
    • Inventory control equipment
    • Medical devices
    • Medication notification systems
  • Automotive
    • Rental unit tracking devices
    • Vehicle tracking equipment
  • Industrial
    • Asset and inventory tracking systems
    • Logistics equipment
    • Real-time location (RTL) systems

Specifications

  • HF
    • 13.56MHz frequency
    • HF band
    • Up to 29.97mm (1.18") read range
    • 896- to 2048-bit user memory
  • USA UHF
    • 902MHz to 928MHz frequency
    • UHF band
    • 2m to 16.8m (6.5' to 55') read range
    • 32- or 512-bit user memory
  • Global UHF
    • 860MHz to 960MHz frequency
    • UHF band
    • Up to 7.9m (26') read range
    • 32- or 512-bit user memory
  • All variants
    • -40°C to +85°C operating temperature range
Publicado: 2023-09-27 | Actualizado: 2025-07-22