Molex RJ45 PoE+ Enabled Gigabit Magnetic Jacks with LEDs
Molex PoE+ Enabled Gigabit Magnetic Jacks with LEDs support Gigabit Ethernet connectivity in accordance with IEEE802.3ab and deliver up to 30W of power to networked devices. The 85732 series (12-port) and 85735 (8-port) PoE+ Enabled Gigabit Magnetic Jacks with integrated gigabit magnetics are designed for use in high port-count gigabit switches and routers and extend Molex's product offering for multi-port magnetic jacks to meet a wider range of customer applications.Features
- Integrated Power over Ethernet Plus magnetics according to most recent IEEE802.3at standard
- Capable of delivering up to 30W of Power over Ethernet power to networked devices
- Ganged 12-port (2x6) and 8-port (2x4) RJ45 modules
- High-density port-count
- Lower placement costs
- Compliant with IEEE802.3ab standard
- Capable of 10/100/1000Mbit transmission
- Gigabit magnetics compatible with a variety of Gigabit Ethernet transceiver PHYs
- Proven parametric and EMI solution for leading PHY vendors
Applications
- Gigabit Ethernet switch and router applications
- Datacom/ telecommunications
- Industrial networking
- Consumer / small office / home office
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Descripción | Serie | Número de puertos |
|---|---|---|---|---|
| 85732-1008 | ![]() |
Conectores modulares / Conectores Ethernet Modular Conn/Ethernet Conn GIG PoE+ ENBL | 85732 | 12 Port |
| 85735-1006 | ![]() |
Conectores modulares / Conectores Ethernet GIG PoE+ ENABLED PoETEC 2x4 LED | 85735 | 8 Port |
Publicado: 2014-06-09
| Actualizado: 2022-03-11