Molex VaporConnect Optical Feedthrough Modules
Molex VaporConnect Optical Feedthrough Modules provide a thermal management solution for AI-driven data center growth and help make two-phase immersion cooling easier and more cost-effective. These versatile modules feature a cassette-based design that enables data centers to scale and upgrade capabilities without redesigning the immersion tank. The VaporConnect modules bolt directly onto immersion tanks, allowing optical transceivers and network cabling infrastructure to be swapped out without changing mechanical interfaces or affecting immersion tank architecture. These fully upgradeable modules are rigorously tested before shipment for sealing performance to help ensure dependable operation. Molex VaporConnect Optical Feedthrough Modules streamline connectivity and thermal management for data centers, providing reliability, flexibility, and simplified installation to reduce system downtime.Features
- Cassette-based solution for two-phase immersion cooling reduces time and cost associated with installing and upgrading hyperscale data centers
- Plug-and-play deployment easily connects immersion-tank optical transceivers to cabling infrastructure via fully upgradeable sealed modules
- Future-proof capabilities include flexibility to change connector types and shuffle circuit configurations without impacting mechanical interfaces or tank design
- Module footprint can be adapted to application needs, helping enable higher density and improving cost efficiencies
- Range of optical connector options to mix and match, enabling data centers to easily upgrade to newer or more dense connectors without changing the tank architecture
- Minimizes external patching and shuffling requirements through Molex FlexPlane technology and integrates complex fiber-routing options, reducing need for shuffling outside the module
- Ensures reliable seal for two-phase immersion cooling, rigorously tested using helium-leak testing for secure and reliable connectivity
- Halogen free and RoHS compliant
Applications
- Server and storage - immersion cooling tanks
- Wireless infrastructure - optical connections in harsh environments with hermetic sealing requirements
Specifications
- MPO, LC, MMC, MDC, SN, and SN-MT inside connectors
- MPO, LC, MMC, MDC, SN, SN-MT, and EBO outside connectors
- Single-mode and multi-mode fiber types
- GR-1435-CORE vibration standard
- -10°C to +60°C operating temperature range
Application Example
Publicado: 2024-09-25
| Actualizado: 2024-09-26