Inicio
Productos MÁS RECIENTES
Nuevo por fabricante
Molex
Premo-Flex FFC Jumpers - Molex
Molex Premo-Flex FFC Jumpers
Enlarge
Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.
Features
Off-the-shelf circuit sizes 6ckt to 80ckt
Various cable terminations for greater retention
Multiple cable flexibilities, ranging from 10,000 to 2.5M flex-cycles
Controlled impedance solution (LVDS)
EMI protection
Easy assembly process
REACH compliant
-40°C to +105°C operating temperature range
Maximum current
0.25mm (0.009") pitch: 0.2A
0.30mm (0.012") pitch: 0.2A
0.50mm (0.020") pitch: 0.5A
1.00mm (0.039") pitch: 1.2A
1.25mm (0.049") pitch: 1.4A
Applications
Medical
Handheld ultrasound
Infusion pumps
Medication dispensers
Monitoring systems
Automotive
Infotainment
LCD displays
GPS devices
Industrial
Robotics
Generators
Cooling systems
Consumer
Cameras
Drones
Phones
Handheld gaming devices
Home appliances
TVs
Datacom
Printers
Scanners
Keyboards
Servers, routers
Computers
Related Products
Utilizes 0.35mm-pitch connectors and supports up to 30Gbps data rates using a compact form factor.
Offer improved mechanical strength and deliver excellent electrical performance.
Available in circuits ranging from 5 to 50 and in lengths of 2", 4", 6", and 8".
Optimal for a variety of applications with an extensive range of standard OTS and custom options.
Complete flat flexible connectivity solution with 0.25mm, 0.30mm, 0.50mm, and 1.00mm pitch options.
Provides a durable and extra flexible PCB-connection solution with ear tab retention.
Diseñado para aplicaciones que requieren protección contra interferencia electromagnética (EMI).
Achieves tight tolerances for reliable connections to Series 502598-FPC 0.30mm pitch connectors.
0.30mm-pitch cables with locking notches for excellent retention in high-shock and high-vibration.
Provides excellent retention in high-shock and high-vibration environments.
Mates with Easy-On One-Touch Connectors and offers single-step mating with a locking mechanism.
Latching notches and a 100Ω controlled impedance that delivers a durable connection solution.
Ofrecen conexiones confiables con ajuste de impedancia, alta velocidad de datos y conectores LVDS de señal
Provides a robust, high-retention cable solution and simplifies design work.
Related Solutions
Connectivity backbone for power, data, and signal routing in humanoid robots.
Enlarge
Publicado: 2011-11-11
| Actualizado: 2026-09-22