Monolithic Power Systems (MPS) EV04W0503A-3-Y-00A Evaluation Board
Monolithic Power Systems (MPS) EV04W0503A-3-Y-00A Evaluation Board evaluates and demonstrates the capabilities of the MID04W0503AGY-3R isolated DC/DC converter. The MID04W0503AGY-3R converter integrates the transformer, power MOSFETs, and Feedback (FB) circuits onto a single chip. This converter supports output power (POUT ) up to 0.4W with excellent line and load regulation. The EV04W0503A-3-Y-00A evaluation board offers a 0.12A maximum output current and 3.3V output voltage. This evaluation board is available in 5.1cm x 5.1cm x 0.3cm dimensions. The EV04W0503A-3-Y-00A evaluation board is used in industrial automation systems, isolated sensor power supplies, isolated bias power for digital isolators, and network devices.Features
- Demonstrates the capabilities of the MID04W0503AGY-3R isolated DC/DC converter
- 0.12A maximum output current (VIN = 4.5V to 5.5V)
- 3.3V output voltage (VIN = 4.5V to 5.5V, IOUT = 0A to 0.12A)
- 4.5V to 5.5V input voltage range
- Available in 5.1cm x 5.1cm x 0.3cm dimensions
Applications
- Industrial automation systems
- Isolated bias power for RS-485, RS-422, and CAN interfaces
- Isolated bias power for digital isolators
- Isolated sensor power supplies
- Telecom and network devices:
- 5G RRUs
- Industrial CPE
- Network gateways
Schematic Diagram
Publicado: 2024-08-01
| Actualizado: 2025-01-17