Monolithic Power Systems (MPS) EV2658-Q-00A Charger Evaluation Board

Monolithic Power Systems (MPS) EV2658-Q-00A Charger Evaluation Board is designed to demonstrate the capabilities of the MP2658, a highly integrated switching charger intended for portable devices with different battery chemistries. The MP2658 supports up to 7-cell series Li-ion, Li-polymer, and LiFePO4 battery packs. It also supports lead-acid, super capacitor, NiMH, and NiCd battery packs from 2V to 31V. The device achieves up to 3A charge current with any battery regulation voltage (VBATT_REG).

The Monolithic Power Systems (MPS) MP2658 operates under a maximum 36VDC input voltage and hold-off voltage up to 45V. When an input power supply is present, the MP2658 generally charges the battery with four phases: trickle charge, pre-charge, constant-current charge, and constant-voltage charge.

Features

  • Up to 36V operating input voltage (VIN)
  • 45V max sustainable voltage when not switching
  • Up to 3A of charge current (ICC)
  • Supports any battery regulation voltage (VBATT_REG) from 2V to 31V
  • 0.5% VBATT_REG accuracy
  • Integrated Input Current (IIN) sensing and reverse blocking FET
  • Internal loop compensation
  • IIN limit regulation
  • Minimum VIN regulation
  • Charge operation indicator
  • Dead battery pack recovery
  • Battery Over-Voltage Protection (OVP)
  • Charge safety timer
  • Battery Negative Temperature Coefficient (NTC) thermal monitor
  • Available in a QFN-19 (3mm x 3mm) package

Applications

  • Industrial medical equipment
  • Power tools
  • Robots and portable vacuum cleaners
  • Wireless speakers
  • Walkie talkies
  • Surveillance systems

Board Layout

Mechanical Drawing - Monolithic Power Systems (MPS) EV2658-Q-00A Charger Evaluation Board
Publicado: 2025-07-14 | Actualizado: 2025-07-21