Monolithic Power Systems (MPS) EVBL9840-L-00A Evaluation Board
Monolithic Power Systems (MPS) EVBL9840-L-00A Evaluation Board is designed to demonstrate the capabilities of the MP9840 and the MPQ9840. The MP9840 Synchronous Step-Down Converters are high-frequency, rectified, switch-mode converters providing built-in power MOSFETs. The MP9840 delivers 3.5A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range.The MPS EVBL9840-L-00A Evaluation Board supplies an integrated MPS power inductor. The fully assembled and tested evaluation board develops 3.3V of output voltage (VOUT) and up to 3.5A of load current across the entire VIN range.
Features
- Wide 3.3V to 36V Operating Input Voltage (VIN) range
- Up to 3.5A continuous output current (IOUT)
- 2μA Low shutdown current (ISD)
- 14μA Sleep mode quiescent current (IQ)
- 125mΩ and 55mΩ Internal power MOSFETs
- Synchronous mode for high efficiency
- 350kHz to 2.5MHz Configurable switching frequency (fSW)
- Selectable in-phase or 180° out-of-phase
- External SYNC clock
- Power Good (PG) indication
- Configurable Soft-Start Time (tSS)
- 80ns Minimum on time
- Selectable Forced Continuous Conduction Mode (FCCM) and Advanced Asynchronous Modulation (AAM) mode
- Low-Dropout (LDO) mode
- Over-Current Protection (OCP) with valley current detection and hiccup mode
- Thermal shutdown
- Available in a wettable flank package
- Fully assembled and tested
Applications
- Automotive systems
- Industrial power systems
Specifications
- 3.3V to 36V Input voltage
- 3.3V Output Voltage
- 3.5A Output current
PCB Layout
Schematic
Publicado: 2022-04-18
| Actualizado: 2022-04-21