Monolithic Power Systems (MPS) EVL8030-QJ Evaluation Boards

Monolithic Power Systems (MPS) EVL8030-QJ Evaluation Boards are demonstration and development platforms for the MP8030 PoE-PD Interface IC. The MP8030 is a fully integrated, IEEE 802.3af/at/bt-compliant, Power over Ethernet (PoE), powered device (PD) power supply converter. The device features a PD interface and a high-efficiency flyback/forward controller. The MPS EVL8030-QJ evaluation boards feature a pre-mounted MP8030 in a 5.0mm x 6.0mm QFN-32 package. Two RJ-45 connectors provide Ethernet PoE-PD connectivity.

Features

  • 41V to 57V Power over Ethernet (PoE)
  • Input or 48V auxiliary adapter input
  • 12V Output voltage and 6A output current
  • Primary-Side Regulation (PSR) flyback
  • 802.3af/at/bt Compatible
  • Integrated detection resistor
  • GATE2 N-Channel MOSFET for adapter
  • Supports automatic classification
  • Automatic Maintain Power Signature (MPS)
  • Frequency dithering for EMI reduction
  • Auxiliary Winding Supply (VCC) for power loss reduction
  • OLP, SCP, and OVP with hiccup mode
  • Thermal shutdown

Applications

  • IEEE 802.3af/at/bt Compatible devices
  • Security cameras
  • Video phones
  • WLAN Access points
  • Internet of Things (IoT)
  • Pico base stations

Test Setup

Mechanical Drawing - Monolithic Power Systems (MPS) EVL8030-QJ Evaluation Boards
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción
EVL8030-QJ-00B EVL8030-QJ-00B Hoja de datos Herramientas de desarrollo de administración de IC for MP8030IEEE 802.3af/at/bt Compatible, PoE PD with PD Interface and Primary-Side Regulated Flyback Controller Evaluation Board
EVL8030-QJ-01A EVL8030-QJ-01A Hoja de datos Herramientas de desarrollo de administración de IC IEEE 802.3af/at/bt-Compatible, PoE PD with PD Interface and SSR Forward Controller Evaluation Board for MP8030.
Publicado: 2022-10-25 | Actualizado: 2022-12-14