Monolithic Power Systems (MPS) MCS1826 Current Sensors
Monolithic Power Systems (MPS) MCS1826 Current Sensors are linear hall-effect ICs for AC or DC current sensing. These current sensors are designed to provide accurate, bidirectional current measurements with a compact footprint. The MCS1826 current sensors integrate fast Over-Current Detection (OCD), which makes it simple to monitor the system for OC events. These sensors operate at 3V to 5.5V single supply voltage range and -65°C to 165°C storage temperature range. The MCS1826 sensors are offered in a small footprint and reduce board area, making them well-suited for space-constrained applications. These sensors are available in a 3mm x 3mm package. The MCS1826 sensors are ideal for motor controls, audio driver current controls, load detection and management, Switch-Mode Power Supplies (SMPS), and over-current fault protection.Features
- 3V to 5.5V single supply options
- Immune to all external gradient magnetic fields by differential sensing
- 0.6mΩ internal conductor resistance
- ±5A to ±50A input current range
- 120kHz bandwidth
- Fast OCD with 1.3µs response time
- Output voltage (VOUT) proportional to AC or DC currents
- Ratiometric VOUT from VCC supply
- Factory-trimmed for accuracy
- No magnetic hysteresis
- Available in a TQFN-12 (3mm x 3mm) package
Applications
- Motor controls
- Audio driver current controls
- Load detection and management
- Switch-Mode Power Supplies (SMPS)
- Over-current fault protection
Block Diagram
Publicado: 2025-04-25
| Actualizado: 2025-05-15