Monolithic Power Systems (MPS) MP2760 Battery Management Buck/Boost Charger ICs

Monolithic Power Systems (MPS) MP2760 Battery Management Buck/Boost Charger ICs are designed for battery packs with 1 to 4 cells in series and accept a wide 4V to 22V input voltage (VIN) range to charge the battery. The buck-boost topology allows a battery voltage above or below VIN. The TQFN-30 (4mm x 5mm) packaged MP2760 ICs provide narrow-voltage DC (NVDC) power path management. For safe operation, the devices limit the die temperature o a configurable threshold. Other safety features include input over-voltage protection (OVP), battery OVP, system OVP, thermal shutdown, and a configurable timer to prevent prolonged charging of a dead battery.

When the input is present, the MPS MP2760 operates in charge mode. The device measures the battery voltage and charges the battery with four phases: constant current trickle charge, constant current pre-charge, constant current fast charge, and constant voltage charge. Additional features include charge termination and automatic recharge. Charge and discharge parameters can be configured via the I2C/SMBus interface, while the I2C/SMBus registers provide statuses and fault information.

Features

  • Buck-Boost charger for 1 to 4 cells in series battery pack
  • 4V to 22V input voltage (VIN)
  • Up to 26V sustainable voltage (Up to 28V with external MOSFET)
  • Supports USB 2.0, USB 3.0, USB 3.1, USB 3.2, Type-C, and USB PD 3.0 settings
  • Smooth transition for Buck and Boost mode
  • Configurable Maximum Input Current (IIN) limit and minimum VIN limit
  • Up to 6A configurable charge current
  • Configurable battery-full voltage up to 4.68V/cell with 0.5% accuracy
  • Configurable 3V to 21V output voltage (VOUT) with 20mV/step
  • Compatible with USB PD 3.0
  • Up to 6A output current with 50mA/step 500kHz to 1.2MHz configurable fSW
  • I2C or SMBus host control interface
  • Input power source status indication pin
  • Integrated 10-Bit ADC for monitoring
  • Analog output pin to monitor battery current in Charge/Source Mode
  • Input Over-Voltage Protection (OVP), System OVP, and Battery OVP
  • System SCP in Charge Mode
  • Output SCP in USB PD Source Mode
  • Battery missing detection
  • NTC Pin floating detection
  • Integrated N-Channel MOSFET for input power pass-through or OVP
  • Integrated N-Channel MOSFET for NVDC power path control
  • Configurable battery temperature protection threshold, compliant with JEITA
  • Thermal regulation/shutdown
  • Available in a TQFN-30 (4mm x 5mm) package

Applications

  • Ultrabooks, notebooks, and tablets
  • USB PD devices
  • General multiple-cell applications

Specifications

  • Recommended operating conditions
    • 4V to 22V supply voltage (VIN)
    • Up to 6A input current (IIN)
    • Up to 6A system current (ISYS)
    • Up to 6A charge current (ICC)
    • Up to 18.72V battery voltage (VBATT)
    • -40°C to +125°C operating junction temperature range
  • 3.29W continuous power dissipation at +25°C
  • ±0.5µA pin leakage current
  • +150°C typical thermal shutdown rising threshold
  • +20°C typical thermal shutdown hysteresis
  • +120°C typical thermal regulation threshold
  • Analog-to-Digital Converter (ADC)
    • 50kHz typical sample rate
    • 1.8V typical ADC reference
    • 10-bit ADC resolution
  • 10kHz to 400kHz SMBus clock frequency range
  • ESD ratings
    • 2kV Human Body Model (HBM)
    • 750V Charged Device Model (CDM)

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MP2760 Battery Management Buck/Boost Charger ICs

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MP2760 Battery Management Buck/Boost Charger ICs
Publicado: 2023-01-20 | Actualizado: 2024-11-11