Monolithic Power Systems (MPS) MP86935-A Monolithic Half-bridge Drivers

Monolithic Power Systems (MPS) MP86935-A Monolithic Half-bridge Drivers with built-in internal power MOSFETs and gate drivers. These half-bridge drivers achieve 60A continuous output current across a 3V to 12V input supply range. The MP86935-A half-bridge drivers are equipped with an Accu-Sense™ current sense to monitor the inductor current and temperature sense to report junction temperature. These half-bridge drivers feature current-limit protection, Over-Temperature Protection (OTP), fault reporting, and 95A instantaneous current. The MP86935-A half-bridge drivers operate from 100kHz to 3MHz frequency range and -40°C to 125°C junction temperature range. These half-bridge drivers are used in server core voltages, graphic card core regulators, and power modules.

Features

  • Accepts tri-state Pulse Width Modulation (PWM) signal
  • Accu-Sense™ current sense
  • Temperature sense
  • Current-limit protection
  • Over-Temperature Protection (OTP)
  • Fault reporting
  • Available in a 3mm x 6mm TLGA package

Specifications

  • 3V to 12V input voltage supply range
  • 60A of continuous output current
  • 100kHz to 3MHz operating frequency range
  • -40°C to 125°C operating junction temperature range
  • ±1.5kV Charged Device Model (CDM)
  • ±2kV Human Body Model (HBM)

Functional Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MP86935-A Monolithic Half-bridge Drivers

Application Circuit Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MP86935-A Monolithic Half-bridge Drivers
Publicado: 2023-06-07 | Actualizado: 2023-06-16