Xsens MTi-3-DK Development Kit
Xsens MTi-3-DK Development Kit enables users to evaluate the MTi-3 (AHRS), MTi-2 (VRU), and MTi-1 (IMU) modules. This development kit includes a USB interface and the MTi 1-s interface. Xsens MTi-3-DK Development Kit includes a shield board, the MTi-3 module (in the socket), and a USB cable. The MT software suite supports this development kit. It consists of an attitude and heading reference system (AHRS), which uses sensor fusion to deliver data on roll, pitch, and yaw, also known as heading, and all data from the IMU.
Features
- Full-featured Attitude and Heading Reference System (AHRS) on 12mm x 12mm module
- ±0.5º roll/pitch accuracy (dynamic)
- ±2.0º heading accuracy
- Minimal requirements on a host processor
- Incorporates best-in-class inertial sensors
- Signal processing pipeline (AttitudeEngine™) with vibration-rejection
- Robust and accurate orientation algorithm (XKF3™)
- API-compatible with all Xsens / Movella Motion Trackers
- Drivers and examples on Arm® mbed™
- Low power (45mW at 3.0V)
- 3-axis accelerometer, gyroscope, and magnetometer
- I2C, SPI, UART RS232, and USB interfaces
- 16g full-scale acceleration
- 2000°/s full scale of turn
- 0.6g in weight
Applications
- Unmanned Aerial Vehicle (UAV)
- Autonomous mobile robots (AMR)
- AgTech
- Robotics
- Marine wave buoy sensors
- Compass heading
- Pedestrian dead-reckoning
- Autonomous Underwater Vehicle (AUV)
- Remote Operated Underwater Vehicle (ROV)
- Wearables
- Navigational headsets
Kit Contents
- MTi 1-series development board
- MTi-3 (mounted)
- USB cable
- MT Software Suite
Videos
Publicado: 2018-08-30
| Actualizado: 2026-03-26