Xsens MTI-670G Rugged IP68 GNSS/INS Module
Xsens MTI-670G Rugged IP68 GNSS/INS Module is lightweight yet durable to withstand harsh environments. This Global Navigation Satellite System / Inertial Navigation System (GNSS / INS) utilizes an internal GNSS receiver to enable robust, sub-meter level positioning and orientation tracking. The Xsens MTi-670G features rugged housing and an IP68 rating. This all-in-one navigation solution is designed for easy integration and seamless interfacing with other equipment. The MTI-670G Rugged IP68 GNSS/INS Module is supported by the free MT Software Suite, which includes a software development kit (SDK), example codes, drivers for many platforms, and MT Manager, the graphical user interface (GUI) for Windows/Linux.
Features
- Includes u-blox Max-8 GNSS receiver inside
- Rugged, IP68-rated GNSS/INS
- 0.2° roll/pitch and sub-meter level position accuracy
- 4.5V to 24V input voltage
- -40°C to +85°C operating temperature range
- Fully supported by the free MT Software Suite
- Interface supported by CAN, RS232, and USB via the Starter Kit
Applications
- Robotics
- Autonomous ground vehicles
- Drones
- AgTech
- Autonomous mobile robots
- EVTOL
- Automotive
- Marine wave sensors
- Surveying
- Aerospace/aerial vehicles
Videos
Publicado: 2021-06-14
| Actualizado: 2026-03-26