Xsens / Movella MTi-7-DK Development Kit
Xsens / Movella MTi-7-DK Development Kit is designed to evaluate the MTi-7 GNSS/INS Module. This Arduino-compatible development kit includes a USB interface and the MTi 1-s interfaces. The Xsens / Movella MTi-7-DK development kit contains a shield board, the MTi-7 module, a GNSS daughter card, a GNSS antenna, and a USB cable. This development kit is supported by the intuitive MT software suite (Linux/Windows GUI).Specifications
- 2.16V to 3.6V VDD(A)
- 1.8V to 3.6V VDD(IO)
- -40°C to +85°C maximum operating temperature range
- Up to 2KV ESD protection
- 10,000g maximum acceleration
Additional Resource
Publicado: 2018-06-01
| Actualizado: 2023-08-04