MultiTech Wireless Water Leak Sensors
MultiTech Wireless Water Leak Sensors use water or liquid sensor probe to detect the presence of water or other liquids. These sensors send an alert over the wireless network when the presence of water or another liquid is detected. The wireless water leak sensors are designed for very long-range, low cost, and extended battery life applications. These sensors feature built-in radio that talks directly with LoRaWAN wireless networks and two types of tamper detections. The wireless water leak sensors are used in the applications such as frozen water pipe detection, fuel leakage, and basement flooding detection.Features
- Built-in radio that talks directly with LoRaWAN wireless networks
- Excellent wireless penetration through structures such as walls and floors
- Open architecture for flexible integration
- 200,000+ transmissions on a single battery and a 5 to 10 years battery life depending on usage
- Two types of tamper detection:
- Enclosure tamper detection
- Wall mount tamper detection
- Fully integrated internal antenna
- Over the air sensor configuration in the field
- Automatic low battery reporting and supervisory messages
- Long-range
- Custom design
- Low cost
Applications
- Detect basement flooding
- Sump pump failure
- Broken or leaking plumbing
- Frozen water pipe detection
- Fuel leakage
Additional Resources
Publicado: 2022-03-14
| Actualizado: 2023-10-03