Murata Electronics IRS-D200ST00R1 Infrared Sensor

Murata Electronics IRS-D200ST00R1 Infrared Sensor offers a small size, reflowable SMD design, and a digital output. This sensor features a high signal-to-noise ratio and strong noise resistance, making it easy to add a human detection function to IoT devices and other equipment. Specifications include 6mm x 6mm x 2.6mm dimensions, 8μA current consumption, 2V to 3V supply voltage range, and a wide operating temperature range of -25°C to +85°C. Murata Electronics IRS-D200ST00R1 Infrared Sensor is suitable for IP cameras, doorbells, thermostats, smart lighting, and IoT devices that need wake-up and human detection features.

Features

  • Small size
  • Reflowable design
  • I2C output
  • High signal-to-noise ratio
  • Strong noise resistance

Applications

  • IP cameras
  • Doorbells
  • Thermostats
  • IoT devices
    • Wake-up
    • Human detection

Specifications

  • SMD type
  • 6mm x 6mm x 2.6mm dimensions
  • 19.5mV0p typical responsivity
  • 8μA current consumption
  • 2V to 3V supply voltage range
  • -25°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Murata Electronics IRS-D200ST00R1 Infrared Sensor

Videos

Publicado: 2025-07-10 | Actualizado: 2025-10-02