Murata Electronics PKGM-210D-R Vibration Sensor Device

Murata Electronics PKGM-210D-R Vibration Sensor Device integrates a driver circuit into a small package that detects vibrations up to 20kHz, the upper limit of the audible range. This design enables the detection of subtle high-frequency abnormal vibrations that were previously only detectable by human hearing. By detecting high-frequency vibrations, the PKGM-210D-R detects abnormalities before abnormal noises occur or excess heat is generated, supporting the early prediction of equipment issues. This helps reduce downtime, extend component life, optimize maintenance timing, and minimize excess inventory. Murata Electronics PKGM-210D-R Vibration Sensor Device features a compact package (0.20" x 0.20" x 0.14") for easy retrofitting to existing equipment or direct integration into motor components. This SMD device is ideal for consumer and Industrial equipment, motors, pumps, conveyor systems, vibration pickups, and factory automation.  

Features

  • Z-axis direction detection up to 20kHz
  • Compact size for easy retrofit and built-in mounting
  • Built-in driver and filter circuits
  • Versatile single analog output
  • Built-in temperature sensor
  • Supports early prediction of equipment issues
    • Helps reduce downtime
    • Optimizes maintenance timing
    • Extends component life
    • Minimizes excess inventory

Applications

  • Industrial equipment
    • Base stations
    • Manufacturing equipment
    • Industrial robotics equipment
    • Measurement equipment
  • Consumer equipment
    • Home appliances
    • Audio/visual equipment
    • Communication equipment
    • Information equipment
    • Office equipment
    • Household robotics
  • General
    • Vibration detection
    • Predictive maintenance
    • Motors
    • Pumps
    • Conveyor systems
    • Vibration pickup
    • Factory automation

Specifications

  • 1 (Z) detection axes (detection directions)
  • ±10.2G (typical: ±50G) detection G range (minimum)
  • 5kHz to 20kHz frequency bandwidth
  • 3V to 5.2V supply voltage
  • 44 mV/G sensitivity (typical)
  • 3mA current consumption
  • 0.20" x 0.20" x 0.14" dimensions (5mm x 5mm x 3.5mm)
  • -20°C to +85°C operating temperature range

Top View

Location Circuit - Murata Electronics PKGM-210D-R Vibration Sensor Device

Temperature Sensor

Performance Graph - Murata Electronics PKGM-210D-R Vibration Sensor Device

Frequency Characteristic of Sensitivity

Performance Graph - Murata Electronics PKGM-210D-R Vibration Sensor Device
Publicado: 2026-04-07 | Actualizado: 2026-04-07