Murata Power Solutions CRV1 & CRV2 Isolated 1W/2W DC/DC Converters
Murata Power Solutions CRV1 and CRV2 Isolated DC/DC Converters are 1W and 2W single- and dual-output DC/DC converters. These devices feature 3kVDC galvanic isolation for reduced switching noise and are fully encapsulated with toroidal magnetics. The CRV1 and CRV2 series are UL 60950 recognized and come in an industry-standard footprint with UL 94V-0 package material. Murata Power Solutions CRV1 and CRV2 Isolated DC/DC Converters offer a wide temperature performance of -40°C to +85°C at a full 1W or 2W load.Features
- Common
- UL 60950 recognized
- UL 94V-0 package material
- Industry-standard pinout
- 3kVDC isolation (1 minute) hipot test
- Fully encapsulated with toroidal magnetics
- No electrolytic or tantalum capacitors
- RoHS compliant
- CRV1
- -40°C to +85°C temperature range at full 1W load
- 5V and 12V inputs with 5V, 12V, and 15V outputs
- No external components required
- CRV2
- -40°C to +85°C temperature range at full 2W load
- Single isolated output
- 5V input with 5V output
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Serie | Número de salidas | Potencia de salida | Voltaje de entrada |
|---|---|---|---|---|---|
| CRV2S0505SC | ![]() |
CRV2 | 1 Output | 2 W | 4.5 V to 5.5 V |
| CRV1D0512SC | ![]() |
CRV1 | 2 Output | 1 W | 4.5 V to 5.5 V |
| CRV1S1215SC | ![]() |
CRV1 | 1 Output | 1 W | 10.8 V to 13.2 V |
| CRV1S0505SC | ![]() |
CRV1 | 1 Output | 1 W | 4.5 V to 5.5 V |
| CRV1D1212SC | ![]() |
CRV1 | 2 Output | 1 W | 10.8 V to 13.2 V |
Publicado: 2016-07-15
| Actualizado: 2022-03-11