Murata Type2BP Ultra Wide Band Module Evaluation Kit

Murata Type2BP Ultra Wide Band (UWB) Module Evaluation Kit is a starter kit designed for UWB development with the Type2BP UWB Module. This kit features a Type2BP (NXP Trimension SR150) integrated evaluation board QN9090 (NXP BLE+MCU) onboard as the host processor and a USB / JTAG interface. The evaluation kit also includes an onboard PCB pattern patch antenna integrated, a power circuit, an SWD connector, and a level shifter. The kit receives power through a UWB cable from the COM port of the PC. Murata Type2BP Ultra Wide Band (UWB) Module Evaluation Kit is available in 80mm x 30mm x 10mm (LxWxH) dimensions.

Features

  • PCB pattern patch antenna integrated onboard
  • Type2BP (NXP Trimension SR150) integrated evaluation board
  • USB/JTAG interface
  • QN9090 (NXP BLE+MCU) onboard as host processor
  • NXP SE051W Secure Element (SE)
  • 80mm x 30mm x 10mm dimensions

Videos

Block Diagram

Murata Type2BP Ultra Wide Band Module Evaluation Kit
Publicado: 2022-10-25 | Actualizado: 2025-07-10