Murata Electronics GJM High-Frequency Ceramic Capacitors
Murata GJM High-Frequency Ceramic Capacitors are ultra-small capacitors for high-frequency applications in the 500MHz to 10GHz range. These products improve the high-frequency characteristics and contribute to a reduction of power consumption by the High Q and low ESR. The GJM capacitors are suitable for applications such as VCO and PA modules. The GJM capacitors are made with copper electrodes as a cost-effective solution for low ESR and power consumption due to the high Q (low loss) performance. Murata GJM High Q High-Frequency ceramic capacitors are available in a variety of tight tolerance versions in EIA sizes 0201 and 0402 with a capacitance range of 0.1pF to 33pF.Features
- Available in size 0201 and 0402
- 6.3VDC to 100VDC
- 0.1pF to 47pF capacitance range
- Ultra-low ESR
- Low power (<=5W)
- Frequency range of 500MHz to 10GHz
- High Q and Low ESR at VHF, UHF, and microwave frequencies
- Tight tolerance available
Applications
- Handheld and cellular
- Bluetooth
- VCO
- WLAN
- PA modules
- Wireless modems
- RKE
- Wireless PDAs
- Antenna tuning
- GPS
GJM Chip Structure
Videos
Publicado: 2010-08-26
| Actualizado: 2025-07-11