Murata Electronics LBMA0ZZ2NR-EVK Evaluation Kit

Murata Electronics LBMA0ZZ2NR-EVK Evaluation Kit is an evaluation and application development kit for the Type 2NR module (LBMA0ZZ2NR-001). The LBMA0ZZ2NR-001 is a small and highly integrated module based on Nordic nRF54L15 BLUETOOTH® LE SoC, supporting Bluetooth LE 6.0, IEEE802.15.4, and NFC-A Tag. The LBMA0ZZ2NR-EVK comes with an on-board debugger/programmer, so no external debugger board is required for developing a 2NR project. The Murata Electronics LBMA0ZZ2NR-EVK supports three wireless radios: Bluetooth Low Energy, IEEE802.15.4, and NFC. The platform is based on Nordic’s nRF54L15 chip.

Features

  • LBMA0ZZ2NR-001, a small and highly integrated module based on Nordic nRF54L15 Bluetooth LE SoC
  • On-board debugger/programmer
  • Installation jumper
  • NFC antenna
  • VDD jumper used to set up the evaluation kit to use either 3.3V or 1.8V
  • VLED jumper used to select USB power or battery power for LEDs
  • External 32KHz clock
  • Three LED for use with applications
  • One LED for debugger use
  • Macronix MX25R6435F 8MB flash (optional)

Applications

  • Smart home devices
  • Industrial IoT sensors
  • Matter-enabled products
  • Asset tracking devices
  • Medical and healthcare monitoring
  • Building automation
  • Wireless sensor networks

Kit Contents

  • Type 2NR evaluation board
  • One USB Type-C® cable

Layout and Features

Mechanical Drawing - Murata Electronics LBMA0ZZ2NR-EVK Evaluation Kit
Publicado: 2026-08-06 | Actualizado: 2026-08-12