Murata Power Solutions MPQ600 Quarter-Brick Isolated DC-DC Converters
Murata Power Solutions MPQ600 Quarter-Brick Isolated DC-DC Converters feature a PMBus™ interface and are designed for radio frequency power amplifier (RFPA) applications. These 600W board-mount devices include an input range of 36VDC to 75VDC and an adjustable output voltage of 14V to 35V with efficiency achieving 96.5% at 48VIN full load. An integrated baseplate can be used to optimize the thermal performance in a closed box or air-cooled system application while offering input-to-output isolation of 2250VDC with a basic insulation system. Protections include input undervoltage, overcurrent, overtemperature, and short circuit. Murata Power Solutions MPQ600 Quarter-Brick Isolated DC-DC Converters are designed to enable hardware engineers the flexibility to meet demanding RFPA system design plans.
Features
- Industry-standard quarter-brick package
- Baseplate for cooling optimization
- Input undervoltage, overcurrent, overtemperature, and short-circuit protection
- PMBusTM 1.2 interface
- Black-box-stored data
- Power-good signal
- Remote on/off control
- RoHS compliant
Applications
- RFPA
- Consumer equipment
- Industrial equipment
- Base stations
Specifications
- 36V to 75V input range (48V nominal)
- 28V continuous output at 21.5A
- 14V to 35V adjustable output voltage
- Efficiency up to 96.5%
- 2250VDC input/output isolation